Arrow Electronic Components Online
VHK50WQ48S48|CUI|simage
VHK50WQ48S48|CUI|limage
DC to DC Converter and Switching Regulator Module

VHK50W-Q48-S48

Module DC-DC 48VIN 1-OUT 48V 1.04A 50W 9-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    48
  • Output Current (A)
    1.04
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    83(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    38
  • Package Width
    101.8
  • Package Length
    107.5
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources