DC to DC Converter and Switching Regulator Module
VHK150W-Q48-S24
Module DC-DC 48VIN 1-OUT 24V 6.5A 156W 9-Pin
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
24
Output Current (A)
6.5
Output Power (W)
156
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Screw
Package Height
38
Package Width
101.8
Package Length
107.5
PCB changed
9
Pin Count
9
We don't have prices now, please check later.
Order Quantity

