DC to DC Converter and Switching Regulator Module
VHK150W-Q24-S24
Module DC-DC 24VIN 1-OUT 24V 6.5A 156W 9-Pin
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
6.5
Output Power (W)
156
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
86.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Screw
Package Height
38
Package Width
101.8
Package Length
107.5
PCB changed
9
Pin Count
9
We don't have prices now, please check later.
Order Quantity

