Arrow Electronic Components Online
VHK100WQ24S12DIN|CUI|simage
VHK100WQ24S12DIN|CUI|limage
DC to DC Converter and Switching Regulator Module

VHK100W-Q24-S12-DIN

Module DC-DC 24VIN 1-OUT 12V 8.3A 100W 9-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    8.3
  • Output Power (W)
    100
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    250(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    84(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    651
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    52.6
  • Package Width
    101.8
  • Package Length
    107.5
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources