Arrow Electronic Components Online
VHBCC471J01|FASTRON|simage
VHBCC471J01|FASTRON|limage
Inductor Leaded

VHBCC-471J-01

Choke Wirewound 470uH 5% 100KHz 20Q-Factor Ferrite 550mA 1.8Ohm DCR AXL T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    470u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.55
  • Maximum Saturation Current (A)
    0.63
  • Maximum DC Resistance (Ohm)
    1.8
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    1.2M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    6
  • Maximum Product Length (mm)
    16

Documentation and Resources

Datasheets
Design resources