Inductor Leaded
VHBCC-470J-01
Choke Wirewound 47uH 5% 100KHz 30Q-Factor Ferrite 1.8A 180mOhm DCR AXL T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
47u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
2.1
Maximum DC Resistance (Ohm)
0.18
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
4.8M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
6.3
Maximum Product Length (mm)
16
Order Quantity

