Connector Circular
VG95234M-22-14PN
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-14
Wire Size (AWG)
16
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
43.1
Product Length (mm)
70
We don't have prices now, please check later
Order Quantity

