Arrow Electronic Components Online
Image Sensors

VG6640AB1M/1

Image Sensor Monochrome CMOS 1304x980Pixels Automotive AEC-Q100 100-Pin Im2BGA T/R

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    3.75x3.75
  • Image Size (Pixels)
    1304x980
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    50
  • Typical Operating Supply Voltage (V)
    1.2|1.8|2.8
  • Maximum Operating Supply Voltage (V)
    1.32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02
  • Package Width
    9
  • Package Length
    9.3
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    Im2BGA
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources