Arrow Electronic Components Online
VG481V1|HONEYWEL|simage
VG481V1|HONEYWEL|limage
Hall Effect Sensors

VG481V1

Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag

Honeywell
Datasheets 

SPEED AND DIRECTION, SPEED SENSOR ICS

The VG481V1 contains a dual peak detecting circuit that is coupled with a Hall-effect element to detect the speed of a ferrous gear tooth target wheel. A biasing magnet provides a changing magnetic field as the target wheel moves past the senor IC. The sensor IC functions in reference to peak and slot magnetic levels.

The sensor IC output is in either a high state or a low state, which corresponds to the target tooth/slot features. The VG481V1 IC consists of a voltage regulator, clock /oscillator, Hall-element, amplifier, internal peak/valley track and hold circuits, comparator, and open collector output stage.

The sensor IC is protected from abnormal operation at low voltage by a power-on rest circuit. The output circuitry contains short circuit protection. The voltage regulator contains reverse connection protection. The slicing level is derived from the stored peak and valley values.

A start-up algorithm holds the output state until the slicing level has reached a stable position. The VG481V1 is zero speed capable after initial startup as long as power is applied.

The VG481V1 IC is offered in flat TO-92-style package with straight leads in bulk packaging which allows for a compact PC board layout.



Applications

  • •  Transportation: Transmission speed sensing
  • •  General speed sensing


Features and Benefits

  • •  Back-biased speed sensor IC
  • •  Zero-speed capable
  • •  Low cost and easy to use
  • •  4 V to 24 V supply voltage range
  • •  -40°C to 150°C operating temperature range
  • •  Open collector output rated for 20 mA
  • •  Output short circuit protection
  • •  Reverse voltage protected
  • •  Qualified to AEC-Q100 (Grade 0)




Related Product

SL353HT       SL353LT


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.57
  • Package Length
    4.06
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources