Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Guide
Material
Glass/Nylon
Color
Black
Component Mounting Hole (Metric) (mm)
3.708
Board Thickness (Metric) (mm)
3.7
Product Length (Metric) (mm)
63.5
Product Depth (Metric) (mm)
12.1
Product Height (Metric) (mm)
15.2
Component Mounting Hole (Imperial) (in)
0.146
Board Thickness (Imperial) (in)
0.146
Product Length (Imperial) (in)
2.5
Product Depth (Imperial) (in)
0.475
Product Height (Imperial) (in)
0.6
Order Quantity

