Arrow Electronic Components Online
VG22|BIVAR|simage
VG22|BIVAR|limage
PC Card Inserters, Extractors and Guides

VG2-2

Black Glass/Nylon Guide Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide
  • Material
    Glass/Nylon
  • Color
    Black
  • Component Mounting Hole (Metric) (mm)
    3.708
  • Board Thickness (Metric) (mm)
    3.7
  • Product Length (Metric) (mm)
    50.8
  • Product Depth (Metric) (mm)
    12.1
  • Product Height (Metric) (mm)
    15.2
  • Component Mounting Hole (Imperial) (in)
    0.146
  • Board Thickness (Imperial) (in)
    0.146
  • Product Length (Imperial) (in)
    2
  • Product Depth (Imperial) (in)
    0.475
  • Product Height (Imperial) (in)
    0.6

Documentation and Resources

Datasheets
Design resources