Arrow Electronic Components Online
VFT3045BPM34W|VISHAY|simage
VFT3045BPM34W|VISHAY|limage
Rectifiers

VFT3045BP-M3/4W

Diode Schottky 45V 30A 2-Pin(2+Tab) ITO-220AC Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    0.7
  • Peak Reverse Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15.24(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    ITO-220AC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources