Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless
Mounting Orientation
Top Mount
Luminous Flux
0.055lm
Typical Intensity
22mcd(Max)
Dominant Wavelength (nm)
562
Peak Wavelength (nm)
565
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Case 2125
Pin Count
2

