Arrow Electronic Components Online
VFD350C230|MEANWELL|simage
VFD350C230|MEANWELL|limage
AC to DC Power Supplies

VFD-350C-230

AC/DC Power Supply

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    230
  • Output Current (A)
    1.4
  • Output Power (W)
    350
  • Product Weight (g)
    380
  • Mounting
    Screw
  • Package Height
    31
  • Package Width
    62
  • Package Length
    146
  • PCB changed
    22
  • Pin Count
    22
Order Quantity

Documentation and Resources

Datasheets
Design resources