AC to DC Power Supplies
VF-S320-24A
AC/DC Power Supply Single-OUT 24V 7.5(Convection)A/13.33(Forced Air)A 320W 16-Pin
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
7.5(Convection)|13.33(Forced Air)
Output Power (W)
320
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
6
Input Frequency (Hz)
47 to 63
Efficiency (%)
83(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Chassis
Package Height
38.1
Package Width
101.6
Package Length
152.4
PCB changed
16
Pin Count
16

