Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
20.83
Output Power (W)
250
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
6
Input Frequency (Hz)
47 to 63
Efficiency (%)
80(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Weight (g)
500
Mounting
Chassis
Package Height
50.8
Package Width
81.28
Package Length
127
PCB changed
12
Pin Count
12

