Arrow Electronic Components Online
VFD320D524ACFS|CUI|simage
VFD320D524ACFS|CUI|limage
AC to DC Power Supplies

VF-D320-D524A-CFS

AC/DC Power Supply Dual-OUT 5V/24V 30A/8.33A 250W 16-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    5|24
  • Output Current (A)
    30|8.33
  • Output Power (W)
    250
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    5%(Typ)
  • Load Regulation
    5%(Typ)
  • Maximum Input Current (A)
    8
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV(Max)|240mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Chassis
  • Package Height
    40.64
  • Package Width
    101.6
  • Package Length
    177.8
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources