Arrow Electronic Components Online
VESD05A102VG308|VISHAY|simage
VESD05A102VG308|VISHAY|limage
ESD Suppressors

VESD05A1-02V-G3-08

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-523 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    7.5
  • Maximum Clamping Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    16@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    192
  • Capacitance Value (pF)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources