Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
10
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
95
Capacitance Value (pF)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
0.65(Max)
Package Length
1.05(Max)
PCB changed
2
Supplier Package
LLP
Pin Count
2

