Arrow Electronic Components Online
VENTMS1NMSO8001|AMPHENOL|simage
VENTMS1NMSO8001|AMPHENOL|limage
Connector Accessories

VENT-MS1NMS-O8001

Metal M12 X 1.5 VENT For Connector

Amphenol
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources