Arrow Electronic Components Online
VEML7700TT|VISHAY|simage
VEML7700TT|VISHAY|limage
Ambient Light Sensors

VEML7700-TT

Light to Digital Ambient Light Sensor Digital 3.3V 4-Pin T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Lux Range (lux)
    0 to 167000
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    2.35
  • Package Length
    6.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources