Arrow Electronic Components Online
VEML6035|VISHAY|simage
VEML6035|VISHAY|limage

VEML6035

Light to Digital Ambient Light Sensor Digital 1.8V 6-Pin T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Lux Range (lux)
    0.004 to 6710
  • Maximum Clock Frequency (kHz)
    0.4
  • Maximum Fall Time (ns)
    300
  • Maximum Rise Time (ns)
    300
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Supply Current (uA)
    225
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Pin Count
    6
  • Family/Series
    VEML6035
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources