Arrow Electronic Components Online
VEML6030|VISHAY|limage
VEML6030|VISHAY|simage
Ambient Light Sensors

VEML6030

Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R

Vishay
Datasheets 

The VEML6030 by Vishay is a high-accuracy ambient light sensor. With digital 16-bit resolution, a high-sensitivity photodiode, a low noise amplifier, and a standby power consumption of just 0.5 μA, it's ready for applications such as: 
  - Mobile device backlight dimming 
  - Ambient light sensing for industrial operation 
  - As an optical switch for consumer electronics 
The VEML6030 is a  lead-free, halogen-free, RoHS-compliant device with an operating temperature range of -25 to +85 °C, which means you can use it safely in a wide variety of devices and scenarios.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Lux Range (lux)
    0 to 140000
  • Maximum Clock Frequency (kHz)
    0.4
  • Maximum Fall Time (ns)
    300
  • Maximum Rise Time (ns)
    1000
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Supply Current (uA)
    45
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources