Arrow Electronic Components Online
VEMD5510C|VISHAY|simage
VEMD5510C|VISHAY|limage
Photodiodes

VEMD5510C

Ambient Light Sensor Photodiode PIN Chip 550nm 4-Pin SMD EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.10.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Polarity
    Forward
  • Peak Wavelength (nm)
    550
  • Maximum Rise Time (ns)
    40(Typ)
  • Maximum Fall Time (ns)
    30(Typ)
  • Maximum Light Current (uA)
    2.6(Typ)
  • Maximum Dark Current (nA)
    10
  • Maximum Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    20
  • Maximum Power Dissipation (mW)
    215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    5
  • Package Length
    4
  • PCB changed
    4
  • Supplier Package
    SMD EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources