Arrow Electronic Components Online
VEJTLIZ|VICOR|simage
VEJTLIZ|VICOR|limage
DC to DC Converter and Switching Regulator Module

VE-JTL-IZ

Module DC-DC 110VIN 1-OUT 28V 25W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    66
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    28
  • Output Power (W)
    25
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Product Weight (g)
    107
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources