DC to DC Converter and Switching Regulator Module
VE-JN1-EY
Module DC-DC 48VIN 1-OUT 12V 50W 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
12
Output Power (W)
50
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Product Weight (g)
92
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

