Arrow Electronic Components Online
VDRUS14X385BSE|VISHAY|simage
VDRUS14X385BSE|VISHAY|originalImage
Varistors

VDRUS14X385BSE

Var MOV 385VAC/505VDC 8000A 620V Thru-Hole Radial

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    620
  • Maximum AC Voltage Rating (V)
    385
  • Maximum DC Voltage Rating (V)
    505
  • Maximum Clamping Voltage (V)
    1025
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    8000
  • Capacitance Value
    280
  • Energy (J)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    16.5
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    19
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources