Arrow Electronic Components Online
VDRS20W175BSE|VISHAY|simage
VDRS20W175BSE|VISHAY|limage
Varistors

VDRS20W175BSE

Var MOV 175VAC/225VDC 6500A 275V Radial Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    275
  • Maximum AC Voltage Rating (V)
    175
  • Maximum DC Voltage Rating (V)
    225
  • Maximum Clamping Voltage (V)
    455
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    1500
  • Energy (J)
    158
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    22.5
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    25.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources