Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Function
USB Host Application Module
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
85
Package Height
20.45
Package Width
41.29
Package Length
41.76

