Arrow Electronic Components Online
VDRIVE3LD|FTDI|simage
VDRIVE3LD|FTDI|limage
Interface Modules

VDRIVE3-LD

USB Host Application Module 1.8V/2.5V/3.3V/5V

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    USB Host Application Module
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5|1.8
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    85
  • Package Height
    20.45
  • Package Width
    41.29
  • Package Length
    41.76

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources