Arrow Electronic Components Online
VDRH14V320BKE|VISHAY|simage
VDRH14V320BKE|VISHAY|limage
Varistors

VDRH14V320BKE

Var MOV 320VAC/420VDC 6000A 510V Radial Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    510
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    842
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Capacitance Value
    370
  • Maximum Energy Rating (J)
    190
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Depth (mm)
    6
  • Product Height (mm)
    21
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources