Arrow Electronic Components Online
VDMY10A1|VISHAY|simage
VDMY10A1|VISHAY|limage
LED Displays Segmented

VDMY10A1

Display Segmented Module 1DIGIT 8LED Yellow CA 10-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Yellow
  • Number of LEDs
    8
  • Digit Size (in)
    0.39
  • Character Displayed
    Numeric
  • Intensity (ucd)
    1600
  • Dominant Wavelength (nm)
    587
  • Peak Wavelength (nm)
    587
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    16
  • Package Length
    9.8
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources