Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.39
Character Displayed
Numeric
Intensity (ucd)
1600
Dominant Wavelength (nm)
631
Peak Wavelength (nm)
631
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
16
Package Length
9.8
PCB changed
10
Supplier Package
SMD
Pin Count
10

