Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Orange
Number of LEDs
16
Digit Size (in)
0.39
Character Displayed
Numeric
Typical Intensity (ucd)
650
Dominant Wavelength (nm)
605
Peak Wavelength (nm)
605
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.75
Package Width
15
Package Length
9.8
PCB changed
10
Supplier Package
SMD
Pin Count
10
Order Quantity

