Arrow Electronic Components Online
VCUG080150L1DP|KYOCERAAVX|simage
VCUG080150L1DP|KYOCERAAVX|limage
ESD Suppressors

VCUG080150L1DP

ESD Suppressor Diode TVS Bi-Dir 15V 60Vc 2-Pin Case 0805(2012Metric) T/R

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    15
  • Maximum Clamping Voltage (V)
    60
  • Maximum Reverse Leakage Current (uA)
    1
  • Capacitance Value (pF)
    120(Typ)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.25
  • Package Length
    2.01
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources