Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Category
Ambient Light and Proximity Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
Package Height
1.1
Package Width
2
Package Length
4
PCB changed
8
Supplier Package
SMD Module
Pin Count
8
Lead Shape
No Lead
Family/Series
VCNL4040
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500(Min)
MSL
3
Order Quantity

