Arrow Electronic Components Online
VCNL4040M3OEH5|VISHAY|simage
VCNL4040M3OEH5|VISHAY|limage
Specialized Sensors

VCNL4040M3OE-H5

Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Ambient Light and Proximity Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Surface Mount
  • Package Height
    3.65
  • Package Width
    2.35
  • Package Length
    4.34
  • PCB changed
    8
  • Supplier Package
    SMD Module
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources