Arrow Electronic Components Online
VCNL4020GS08|VISHAY|simage
VCNL4020GS08|VISHAY|limage

VCNL4020-GS08

Ambient Light and Proximity Sensor Digital Output 3.3V 10-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Ambient Light and Proximity Sensor
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2.4
  • Package Length
    4.9
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources