Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Response Frequency (Hz)
400
Output Type
Logic
DC Supply Voltage (V)
1.65 to 1.95
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Style
Rectangular
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
2
Package Length
3.05
PCB changed
8
Pin Count
8

