Arrow Electronic Components Online
VCFM-1000|TE|simage
VCFM-1000|TE|limage
Relay Sockets

VCFM-1000

Relay Sockets PC Pin Through Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Product Length (mm)
    21.06
  • Product Depth (mm)
    15.72
  • Product Height (mm)
    14.5

Documentation and Resources

Datasheets
Design resources