Arrow Electronic Components Online
VCF4-1002|TE|simage
VCF4-1002|TE|limage
Relay Sockets

VCF4-1002

Relay Sockets Plug In Bracket Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Bracket Mount
  • Termination Style
    Plug In
  • Number of Terminals
    5
  • Product Length (mm)
    37.6
  • Product Depth (mm)
    33.3
  • Product Height (mm)
    39.9

Documentation and Resources

Datasheets
Design resources