Arrow Electronic Components Online
VCC25AC|PANDUIT|simage
VCC25AC|PANDUIT|limage
Cable Clamps and Clips

VCC25-A-C

Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Vertical Cord Clip
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    6.4
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    11.2
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources