Arrow Electronic Components Online
VCC19004114M285000|MICROCHP|simage
VCC19004114M285000|MICROCHP|limage
SMD Crystal Oscillators

VCC1-9004-114M285000

Oscillator XO 114.285MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin LDFN SMD Cut Tape

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    114.285
  • Frequency Stability (ppm)
    ±25
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    50
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    LDFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources