Arrow Electronic Components Online
VCBUP8168CCYG2|TI|simage
VCBUP8168CCYG2|TI|limage
Digital Signal Processors - DSPs

VCBUP8168CCYG2

ARM Cortex A8 RISC Digital Media Processor

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.81
  • Package Width
    25.2(Max)
  • Package Length
    25.2(Max)
  • PCB changed
    1031
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1031
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources