Varistors
VCAS06LC18X500TP
Var MLV 14VAC/18VDC 30A 25V to 40V 0603 SMD T/R Automotive AEC-Q200
KYOCERA AVX Components CorporationTransGuard Automotive Multilayer Varistors
KYOCERA AVX TransGuard automotive series varistors are an ideal choice for circuit protection in transportation applications thanks to a wide range of highly reliable, AEC-Q200 qualified components; including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.
Key Features and Benefits
- • AEC-Q200 and VW-80808 Qualified Parts
- • High Reliability (multiple strike handling)
- • Size Reduction
- • Bi-directional Protection
- • No Power Derating
- • TVS & EMI Filtering
- • Environmental Isolation
Applications
- • EV and ICE Vehicles
- • Under Hood Applications (up to 175° C)
- • Electrical System Terminals
- • Load Dump Protection
- • Safety Systems
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
25 to 40
Maximum AC Voltage Rating (V)
14
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
50
Clamping Current (A)
1
Maximum Surge Current (A)
30
Capacitance Value
50
Energy (J)
0.05
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0603
Packaging
Tape and Reel
Mounting
Surface Mount