Special Purpose Amplifiers
VCA8617PAGR
SP Amp Variable Gain Amp Octal 3.15V 64-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
8
Number of Channels
8
Output Type
Differential
Maximum Operating Supply Voltage (V)
3.15
Maximum Supply Voltage Range (V)
<5
Minimum Single Supply Voltage (V)
2.85
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.15
Maximum Input Bias Current (uA)
0.001(Typ)@3V
Maximum Input Resistance (MOhm)
0.0045(Typ)@3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

