Special Purpose Amplifiers
VCA822IDRG4
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
VCA822IDRG4
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
24
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
65
Minimum PSRR (dB)
61
Typical Output Current (mA)
160@±5V
Maximum Input Offset Voltage (mV)
17@±5V
Maximum Operating Supply Voltage (V)
±6|12
Maximum Supply Voltage Range (V)
7 to 10
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
25@±5V
Maximum Input Resistance (MOhm)
0.5@±5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
8.75(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

