Arrow Electronic Components Online
VCA821IDR|TI|simage
VCA821IDR|TI|limage
Special Purpose Amplifiers

VCA821IDR

SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    65
  • Typical Output Current (mA)
    90@±5V
  • Maximum Input Offset Voltage (mV)
    17@±5V
  • Maximum Operating Supply Voltage (V)
    12|±6
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    25@±5V
  • Maximum Input Resistance (MOhm)
    0.9(Typ)@±5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual|Single
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources