Arrow Electronic Components Online
VCA820IDGSTG4|TI|simage
VCA820IDGSTG4|TI|limage
Special Purpose Amplifiers

VCA820IDGSTG4

SP Amp Variable Gain Amp Single ±6V/12V 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    65
  • Minimum PSRR (dB)
    61
  • Typical Output Current (mA)
    160@±5V
  • Maximum Input Offset Voltage (mV)
    17@±5V
  • Maximum Operating Supply Voltage (V)
    ±6|12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    25@±5V
  • Maximum Input Resistance (MOhm)
    0.5(Typ)@±5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources