Special Purpose Amplifiers
VCA820IDGST
SP Amp Variable Gain Amp Single ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
65
Minimum PSRR (dB)
61
Typical Output Current (mA)
160@±5V
Maximum Input Offset Voltage (mV)
17@±5V
Maximum Operating Supply Voltage (V)
±6|12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
25@±5V
Maximum Input Resistance (MOhm)
0.5(Typ)@±5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

